Low

TEXAS INSTRUMENTS  OPA227U  Operational Amplifier, Single, 8 MHz, 1 Amplifier, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, SOIC

TEXAS INSTRUMENTS OPA227U
Technical Data Sheet (1.56MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The OPA227U is an Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). The OPAx227 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
  • 3nV/√Hz Low noise
  • 5µs Settling time
  • 138dB High CMRR
  • 160dB High open-loop gain
  • 10nA Maximum low input bias current
  • 75µV Maximum low offset voltage
  • 0.1µV/°C Typical offset drift
  • Green product and no Sb/Br

產品訊息

Bandwidth:
8MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
2.3V/µs
Supply Voltage Range:
± 2.5V to ± 18V, ± 5V to ± 15V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Test & Measurement;
  • Communications & Networking;
  • Audio;
  • Signal Processing;
  • Power Management;
  • Industrial

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.000166

替代產品

Operational Amplifier, Dual, 8 MHz, 2 Amplifier, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, SOIC

TEXAS INSTRUMENTS

787 有存貨

項目價格: 每个

1+ NT$197.31 10+ NT$167.70 100+ NT$145.22 250+ NT$136.30 深入瞭解

購買

Operational Amplifier, Dual, 8 MHz, 2 Amplifier, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, SOIC

TEXAS INSTRUMENTS

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

1+ NT$354.66 10+ NT$320.41 25+ NT$296.50 100+ NT$265.46 深入瞭解

購買

Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.6 V/µs, ± 2V to ± 6V, SOIC, 8 Pins

TEXAS INSTRUMENTS

77 有存貨

項目價格: 每个

1+ NT$228.35 10+ NT$194.10 100+ NT$168.05 250+ NT$157.71 深入瞭解

購買

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 3 V/µs, ± 2V to ± 6V, SOIC, 8 Pins

TEXAS INSTRUMENTS

无库存

Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.6 V/µs, ± 2V to ± 6V, SOIC, 8 Pins

TEXAS INSTRUMENTS

240 有存貨

項目價格: 每个

1+ NT$70.29 10+ NT$59.59 100+ NT$47.81 500+ NT$41.75 深入瞭解

購買

Operational Amplifier, Dual, 1.6 MHz, 2 Amplifier, 1.5 V/µs, ± 1.35V to ± 6V, SOIC, 8 Pins

TEXAS INSTRUMENTS

314 有存貨

項目價格: 每个

1+ NT$215.15 10+ NT$182.68 100+ NT$158.42 250+ NT$148.79 深入瞭解

購買

Operational Amplifier, Dual, 7 MHz, 2 Amplifier, 10 V/µs, ± 1.75V to ± 6V, SOIC, 8 Pins

TEXAS INSTRUMENTS

84 有存貨

項目價格: 每个

1+ NT$165.91 10+ NT$141.29 100+ NT$122.38 250+ NT$114.89 深入瞭解

購買

Operational Amplifier, Single, 1 MHz, 1 Amplifier, 0.8 V/µs, ± 2V to ± 18V, ± 5V to ± 15V, DIP

TEXAS INSTRUMENTS

349 有存貨

項目價格: 每个

1+ NT$214.08 10+ NT$192.32 25+ NT$179.47 50+ NT$169.84 深入瞭解

購買

Operational Amplifier, Single, 1 MHz, 1 Amplifier, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS

1,140 有存貨

項目價格: 每个

1+ NT$112.04 10+ NT$100.62 25+ NT$93.84 50+ NT$88.84 深入瞭解

購買

Operational Amplifier, Single, 1 MHz, 1 Amplifier, 0.8 V/µs, ± 2V to ± 18V, ± 5V to ± 15V, SOIC

TEXAS INSTRUMENTS

118 有存貨

項目價格: 每个

1+ NT$218.36 10+ NT$196.24 25+ NT$183.04 50+ NT$173.05 深入瞭解

購買

相關產品