Low

TEXAS INSTRUMENTS  OPA4353UA  Operational Amplifier, Quad, 4 Amplifier, 44 MHz, 22 V/µs, 2.7V to 5.5V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4353UA
製造商產品編號:
OPA4353UA
訂購代碼:
1097482
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The OPA4353UA is a quad MicroPower™ high-speed CMOS Operational Amplifier with rail-to-rail input and output. It is designed for miniature applications. It is optimized for low voltage, single-supply operation. Low noise (5nV/√Hz) and high speed operation (44MHz, 22V/µs) makes them ideal for driving sampling analog-to-digital converters. It is also well suited for cell phone PA control loops and video processing (75R drive capability) as well as audio and general purpose applications. Quad version has identical specifications for design flexibility. The OPA353 series operates on a single supply as low as 2.5V with an input common-mode voltage range that extends 300mV beyond the supply rails. Output voltage swing is to within 10mV of the supply rails with a 10kR load. Quad design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
  • Unity-gain stable
  • 5nV/√Hz Low noise
  • 0.0006% Low THD+noise
  • 5µV/°C Typical offset drift
  • Green product and no Sb/Br

產品訊息

No. of Amplifiers:
4 Amplifier
Bandwidth:
44MHz
Slew Rate:
22V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Signal Processing
  • Imaging, Video & Vision
  • Test & Measurement
  • Automation & Process Control
  • Audio
  • Communications & Networking

法規與環境保護

原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423390
重量 (公斤):
.000269

替代產品

相關產品