Low

TEXAS INSTRUMENTS  REF2925AIDBZTG4  Voltage Reference, Precision, Low Power, Series - Fixed, REF2925 Series, 2.5V, SOT-23-3

產品總覽

The REF2925AIDBZTG4 is a 2.5V 100ppm/°C 50µA (band gap) Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF29xx does not require a load capacitor, but is stable with any capacitive load. Unloaded, the REF29xx can be operated with supplies within 1mV of output voltage.
  • 1mV Low dropout
  • 100ppm/°C Maximum low temperature drift
  • 2% High accuracy
  • 50µA Maximum low IQ
  • Green product and no Sb/Br
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

產品訊息

Product Range:
REF2925 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
2.5V
Initial Accuracy:
2%
Temperature Coefficient:
± 35ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Portable Devices;
  • Medical;
  • Test & Measurement

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000228

替代產品

Voltage Reference, Precision, Low Power, Series - Fixed, REF2925 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

捲筒式包裝
250 有存貨

項目價格: 每卷

250+ NT$77.56 750+ NT$62.75 1250+ NT$45.29

購買

VOLTAGE REF, SERIES, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

1,576 有存貨

項目價格: 每卷

1+ NT$51.74 10+ NT$46.38 25+ NT$42.82 50+ NT$38.53 深入瞭解

購買

相關產品