Low

REG103GA-AG4 - 

LDO Voltage Regulator, Adjustable, 2.1V to 15V in, 115mV drop, 1.295V to 5.5V/0.5A out, SOT-223-5

REG103GA-AG4 - LDO Voltage Regulator, Adjustable, 2.1V to 15V in, 115mV drop, 1.295V to 5.5V/0.5A out, SOT-223-5

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
REG103GA-AG4
訂購代碼:
1207256
技術資料表:
(EN)
查看所有技術文件

產品總覽

The REG103GA-AG4 is a low-noise low-dropout Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low-dropout voltage and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout regulator that is difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 1mA and drops to 0.5µA in not enabled mode. Unlike regulator with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. The device has very low output noise, making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line and load variations. The device is well protected - internal circuitry provides a current limit that protects the load from damage.
  • Output capacitor NOT required for stability
  • Fast transient response
  • Fold-back current limit
  • Thermal protection
  • 33µVrms Very low noise
  • ±2% Maximum high accuracy
  • High efficiency - IGND = 1mA at IOUT = 500mA, not enabled - IGND = 0.5nA
  • Green product and no Sb/Br

應用

Portable Devices, Communications & Networking, Sensing & Instrumentation, Power Management

產品訊息

:
Adjustable
:
2.1V
:
15V
:
-
:
1.295V
:
5.5V
:
500mA
:
115mV
:
SOT-223
:
5Pins
:
-55°C
:
125°C
:
Each
:
-
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

59 有存貨

59 件可在 3 - 6 個工作日內出貨

查看截止時間
 
查看存貨和交貨期
2018/3/19 當週起有更多存貨可供選購
NT$253.42 NT$ 253.42
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$253.42
10 + NT$226.93
50 + NT$207.16
100 + NT$195.56
250 + NT$178.53
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。