Low

TEXAS INSTRUMENTS  SN74AUC1G07DCKT  SingleBuffer / Driver, Non-Inverting, with Open-Drain Output, 800mV to 2.7V, SC-70-5

產品訊息

Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
800mV
Supply Voltage Max:
2.7V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000033