Low

TEXAS INSTRUMENTS  SN74HC14PWT  Inverter, Schmitt Trigger, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, TSSOP-14

TEXAS INSTRUMENTS SN74HC14PWT
製造商產品編號:
SN74HC14PWT
訂購代碼:
2406933
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Logic Family / Base Number:
74HC14
Logic Type:
Inverter Schmitt Trigger
Output Current:
5.2mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Logic IC Family:
74HC
Logic IC Base Number:
7414
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.1

替代產品

HEX INVERTER SCHMITT TRIGGER TSSOP-14

TEXAS INSTRUMENTS

1,995 有存貨

項目價格: 每卷

1+ NT$17.08 10+ NT$11.71 100+ NT$5.52 1000+ NT$4.24 深入瞭解

購買

HEX INVERTER SCHMITT TRIGGER TSSOP-14, FULL REEL

TEXAS INSTRUMENTS

2,000 有存貨

項目價格: 每卷

2000+ NT$7.40 10000+ NT$6.29 50000+ NT$4.53

購買

Inverter, Schmitt Trigger, 74HC14, 6 Input, 25 mA, 2 V to 6 V, TSSOP-14

TEXAS INSTRUMENTS

1,181 有存貨

項目價格: 每个

1+ NT$14.23 10+ NT$11.03 100+ NT$5.98 1000+ NT$4.49 深入瞭解

購買

Inverter, Schmitt Trigger, 74HC14, 6 Input, 25 mA, 2 V to 6 V, TSSOP-14

TEXAS INSTRUMENTS

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

2000+ NT$8.58 4000+ NT$6.77 6000+ NT$4.75 10000+ NT$3.94 深入瞭解

購買

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 5.2 mA, 2V to 6V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

1,542 有存貨

項目價格: 每卷

1+ NT$12.81 10+ NT$9.93 100+ NT$5.38 1000+ NT$4.06 深入瞭解

購買

HEX INVERTER, SCHMITT TRIGGER, TSSOP-14

NXP

4 有存貨

項目價格: 每个

1+ NT$14.23 10+ NT$10.57 100+ NT$5.87 1000+ NT$4.31 深入瞭解

購買

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 25 mA, 2V to 6V, TSSOP-14

NEXPERIA

捲筒式包裝
5,000 有存貨

項目價格: 每卷

2500+ NT$3.19 12500+ NT$2.48 25000+ NT$2.27

購買

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 25 mA, 2V to 6V, TSSOP-14

NEXPERIA

條帶式包裝
4,255 有存貨

項目價格: 每卷

1+ NT$17.08 10+ NT$16.37

購買

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 2V to 6V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

2,005 有存貨

項目價格: 每个

1+ NT$13.88 10+ NT$10.75 100+ NT$5.84 1000+ NT$4.38 深入瞭解

購買