Low

TEXAS INSTRUMENTS  SN74HC574PWR  Flip-Flop, Tri State Non Inverted, Positive Edge, D, 24 ns, 40 MHz, 7.8 mA, TSSOP, 20 Pins

產品訊息

Flip-Flop Type:
D
Propagation Delay:
24ns
Frequency:
40MHz
Output Current:
7.8mA
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00027

替代產品

Flip-Flop, Tri State Non Inverted, Positive Edge, D, 24 ns, 40 MHz, 7.8 mA, TSSOP, 20 Pins

TEXAS INSTRUMENTS

捲筒式包裝
短交貨期

項目價格: 每卷

2000+ NT$5.37 6000+ NT$5.16 10000+ NT$5.05

購買

Flip-Flop, Tri State Non Inverted, Positive Edge, D, 123 MHz, 35 mA, TSSOP, 20 Pins

NXP

條帶式包裝
2,215 有存貨

項目價格: 每卷

1+ NT$18.55 10+ NT$13.92 100+ NT$7.74 1000+ NT$5.64 深入瞭解

購買

Flip-Flop, Tri State Non Inverted, Positive Edge, D, 24 ns, 40 MHz, 7.8 mA, TSSOP, 20 Pins

TEXAS INSTRUMENTS

捲筒式包裝
短交貨期

項目價格: 每卷

2000+ NT$5.37 6000+ NT$5.16 10000+ NT$5.05

購買

相關產品