Low

TEXAS INSTRUMENTS  SN74HCT08DT  AND Gate, HCT Family, 2 Input, 4 Gate, 4 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS SN74HCT08DT
Technical Data Sheet (10.06KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Logic Family / Base Number:
74HCT08
Logic Type:
AND
Output Current:
4mA
No. of Inputs:
2
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74HCT
Logic IC Base Number:
7408
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.1

替代產品

AND Gate, HCT Family, 4 Gate, 2 Input, 4 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

2,665 有存貨

項目價格: 每个

1+ NT$14.26 10+ NT$11.05 100+ NT$5.99 1000+ NT$4.49 深入瞭解

購買

AND Gate, HCT Family, 8 Input, 4 Gate, 25 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

2500+ NT$7.93 5000+ NT$6.42 7500+ NT$4.63 12500+ NT$3.88 深入瞭解

購買

AND Gate, HCT Family, 4 Gate, 2 Input, 4 mA, 4.5V to 5.5V, SOIC-14

NXP

4,714 有存貨

項目價格: 每个

1+ NT$14.62 10+ NT$10.91 100+ NT$6.06 1000+ NT$4.42 深入瞭解

購買

AND Gate, HCT Family, 2 Input, 4 Gate, 4.5V to 5.5V, SOIC-14

NXP

17,500 有存貨

項目價格: 每卷

2500+ NT$3.32 5000+ NT$3.19 7500+ NT$3.06

購買