Low

TEXAS INSTRUMENTS  SN74LV245ADW  Transceiver, Non-Inverting, 3-State, 2V to 5.5V, SOIC-20

產品訊息

Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000454

替代產品

相關產品