Low

TEXAS INSTRUMENTS  SN74LVC1G97DCKT  Multi-Function Logic Gate, LVC Family, Configurable, 3 Input, 1 Gate, 1.65V to 5.5V, SC-70-6

TEXAS INSTRUMENTS SN74LVC1G97DCKT
Technical Data Sheet (10.13KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Logic Type:
Configurable Multiple Function
Output Current:
-
No. of Inputs:
3
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.1

替代產品

Multi-Function Logic Gate, LVC Family, 3 Input, 32 mA, 1.65V to 5.5V, SC-70-6

TEXAS INSTRUMENTS

10,151 有存貨

項目價格: 每卷

1+ NT$12.13 10+ NT$9.49 100+ NT$5.14 1000+ NT$3.85 深入瞭解

購買

Multi-Function Logic Gate, LVC Family, 3 Input, 32 mA, 1.65V to 5.5V, SC-70-6

TEXAS INSTRUMENTS

捲筒式包裝
6,000 有存貨

項目價格: 每卷

3000+ NT$3.32 15000+ NT$2.98 30000+ NT$2.89

購買