Low

TEXAS INSTRUMENTS  SN74LVC574APWT  Flip-Flop, Tri State Non Inverted, Positive Edge, D, 4.6 ns, 150 MHz, 24 mA, TSSOP, 20 Pins

TEXAS INSTRUMENTS SN74LVC574APWT
Technical Data Sheet (10.08KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Flip-Flop Type:
D
Propagation Delay:
4.6ns
Frequency:
150MHz
Output Current:
24mA
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.1

替代產品

Flip-Flop, Tri State Non Inverted, Positive Edge, D, 4.6 ns, 150 MHz, 24 mA, TSSOP, 20 Pins

TEXAS INSTRUMENTS

368 有存貨

項目價格: 每个

1+ NT$19.98 10+ NT$16.73 100+ NT$10.20 1000+ NT$7.89 深入瞭解

購買

D-TYPE FLIP FLOP, 3-STATE, TSSOP-20

TEXAS INSTRUMENTS

3,792 有存貨

項目價格: 每卷

1+ NT$15.34 10+ NT$12.88 100+ NT$7.85 1000+ NT$6.07 深入瞭解

購買

Flip-Flop, Tri State Non Inverted, Positive Edge, D, 4.6 ns, 150 MHz, 50 mA, TSSOP, 20 Pins

TEXAS INSTRUMENTS

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

2000+ NT$14.80 4000+ NT$11.68 6000+ NT$8.19

購買

Flip-Flop, Tri State Non Inverted, Positive Edge, D, 4.6 ns, 150 MHz, 24 mA, TSSOP, 20 Pins

TEXAS INSTRUMENTS

368 有存貨

項目價格: 每个

1+ NT$19.98 10+ NT$16.73 100+ NT$10.20 1000+ NT$7.89 深入瞭解

購買