Low

TEXAS INSTRUMENTS  SN74LVCH8T245PWR  Transceiver, Configurable Voltage Translation, 1.65 V to 5.5 V, TSSOP-24

產品訊息

Logic Family / Base Number:
74LVC8T245
Logic Device Type:
Transceiver
Logic Case Style:
TSSOP
No. of Pins:
24Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
748T245
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000227

相關產品