Low

TEXAS INSTRUMENTS  TL071CP.  OP AMP, 3MHZ, 13V/uS, DIP-8

TEXAS INSTRUMENTS TL071CP.
Technical Data Sheet (10.08KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Bandwidth:
3MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
13V/µs
Supply Voltage Range:
7V to 36V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.000799

替代產品

Operational Amplifier, Single, 4 MHz, 1 Amplifier, 13 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

2,258 有存貨

項目價格: 每个

1+ NT$19.98 10+ NT$16.73 100+ NT$10.20 1000+ NT$7.89 深入瞭解

購買

OP AMP, 3MHZ, 13V/uS, DIP-8

TEXAS INSTRUMENTS

1,291 有存貨

項目價格: 每个

1+ NT$26.05 10+ NT$21.91 100+ NT$14.13 1000+ NT$11.31 深入瞭解

購買

OP AMP, 4MHZ, 20V/uS, DIP-8

ANALOG DEVICES

201 有存貨

項目價格: 每个

1+ NT$179.13 10+ NT$165.89 100+ NT$154.09 500+ NT$143.88 深入瞭解

購買

OP AMP, 3MHZ, 13V/uS, DIP-8

TEXAS INSTRUMENTS

925 有存貨

項目價格: 每个

1+ NT$33.18 10+ NT$28.58 100+ NT$21.94 500+ NT$19.37 深入瞭解

購買
TL071ACN

IC, OP-AMP, 4MHZ, 16V/µs, DIP-8

STMICROELECTRONICS

不再生產

Operational Amplifier, Single, 4 MHz, 1 Amplifier, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

24 有存貨

項目價格: 每个

1+ NT$214.79 10+ NT$191.60 25+ NT$172.69 50+ NT$161.63 深入瞭解

購買

Operational Amplifier, Single, 3 MHz, 1 Amplifier, 13 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

1,502 有存貨

項目價格: 每个

1+ NT$26.05 10+ NT$21.91 100+ NT$14.13 1000+ NT$11.31 深入瞭解

購買

Operational Amplifier, Single, 3 MHz, 1 Amplifier, 13 V/µs, ± 3.5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS

548 有存貨

項目價格: 每个

1+ NT$57.44 10+ NT$48.88 100+ NT$39.25 500+ NT$34.36 深入瞭解

購買

Operational Amplifier, Single, 3 MHz, 1 Amplifier, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

292 有存貨

項目價格: 每个

1+ NT$119.53 10+ NT$106.68 25+ NT$95.98 50+ NT$89.91 深入瞭解

購買

Operational Amplifier, Single, 6.5 MHz, 1 Amplifier, 35 V/µs, ± 5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS

1,036 有存貨

項目價格: 每个

1+ NT$529.85 10+ NT$487.03 25+ NT$462.06 50+ NT$449.21 深入瞭解

購買

相關產品