Low

TEXAS INSTRUMENTS  TL084ID  OP AMP, 3MHZ, 13V/uS, SOIC-14

產品訊息

Bandwidth:
3MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
13V/µs
Supply Voltage Range:
7V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Mexico

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85412900
重量 (公斤):
.000295

替代產品

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

條帶式包裝
1,230 有存貨

項目價格: 每卷

1+ NT$22.12 10+ NT$18.41 100+ NT$11.24

購買

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

7,500 有存貨

項目價格: 每卷

2500+ NT$17.91 5000+ NT$14.13 7500+ NT$9.91 12500+ NT$8.21 深入瞭解

購買

OP AMP, 3MHZ, 13V/uS, SOIC-14

TEXAS INSTRUMENTS

365 有存貨

項目價格: 每个

1+ NT$30.68 10+ NT$26.37 100+ NT$20.27 500+ NT$17.91 深入瞭解

購買

Audio Power Amplifier, 4 Channel, ± 2.5V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS

556 有存貨

項目價格: 每个

1+ NT$190.53 10+ NT$161.99 100+ NT$140.22 250+ NT$131.66 深入瞭解

購買

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

條帶式包裝
3,580 有存貨

項目價格: 每卷

1+ NT$22.12 10+ NT$18.41 100+ NT$11.24 1000+ NT$8.67 深入瞭解

購買

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

793 有存貨

項目價格: 每个

1+ NT$30.33 10+ NT$25.87 100+ NT$19.87 500+ NT$17.55 深入瞭解

購買

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

2,500 有存貨

項目價格: 每卷

2500+ NT$15.05 5000+ NT$12.17 7500+ NT$8.79

購買

Operational Amplifier, Quad, 5 MHz, 4 Amplifier, 20 V/µs, 8V to 36V, SOIC, 14 Pins

ANALOG DEVICES

507 有存貨

項目價格: 每个

1+ NT$83.13 10+ NT$75.28 25+ NT$67.44 100+ NT$60.66 深入瞭解

購買

相關產品