Low

TEXAS INSTRUMENTS  TL431IPK  Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS TL431IPK
Technical Data Sheet (10.06KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Product Range:
TL431 Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.495V to 36V
Initial Accuracy:
2%
Temperature Coefficient:
-
Voltage Reference Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 2 - 1 year
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000075

替代產品

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

无库存

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

1,000 有存貨

項目價格: 每卷

1000+ NT$13.50 2000+ NT$10.92 3000+ NT$7.88

購買

VOLTAGE REF, SHUNT, 2.495V-36V, SOT-89-3

TEXAS INSTRUMENTS

3,613 有存貨

項目價格: 每卷

1+ NT$5.02

購買

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

3,684 有存貨

項目價格: 每个

1+ NT$15.70 10+ NT$12.17 100+ NT$6.60 1000+ NT$4.96 深入瞭解

購買

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

846 有存貨

項目價格: 每卷

1+ NT$3.81

購買

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

條帶式包裝
2,900 有存貨

項目價格: 每卷

1+ NT$29.97 10+ NT$25.65 100+ NT$19.73 250+ NT$19.73 深入瞭解

購買

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

4,616 有存貨

項目價格: 每个

1+ NT$14.63 10+ NT$11.20 100+ NT$6.07 1000+ NT$4.57 深入瞭解

購買

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

480 有存貨

項目價格: 每卷

1+ NT$29.61 10+ NT$24.65 100+ NT$15.91 250+ NT$15.91 深入瞭解

購買

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

3,566 有存貨

項目價格: 每卷

1+ NT$15.87

購買

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

條帶式包裝
3,170 有存貨

項目價格: 每卷

1+ NT$16.41 10+ NT$12.63 100+ NT$6.85 1000+ NT$5.14 深入瞭解

購買

相關產品