Low

TEXAS INSTRUMENTS  TL750L05CD  Fixed LDO Voltage Regulator, 6V to 26V, 600mV Dropout, 5Vout, 150mAout, SOIC-8

產品訊息

Output Type:
Fixed
Input Voltage Min:
6V
Input Voltage Max:
26V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
600mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Mexico

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000169

替代產品

Fixed LDO Voltage Regulator, 6V to 26V, 600mV Dropout, 5Vout, 150mAout, SOIC-8

TEXAS INSTRUMENTS

捲筒式包裝
2,500 有存貨

項目價格: 每卷

2500+ NT$24.42 5000+ NT$19.76 7500+ NT$14.26 12500+ NT$11.95

購買

相關產品