Low

TEXAS INSTRUMENTS  TLC2274AID  Operational Amplifier, Quad, 2.18 MHz, 4 Amplifier, 3.6 V/µs, ± 2.2V to ± 8V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLC2274AID
Technical Data Sheet (10.14KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The TLC2274AID is a quadruple Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC227x family offers 2MHz of bandwidth and 3V/µs of slew rate for higher-speed applications. This device offers comparable AC performance while having better noise, input offset voltage and power dissipation than existing CMOS operational amplifier. The TLC227x has a noise voltage of 9nV/√Hz, two times lower than competitive solutions. The TLC227x family of device, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature, with single- or split-supplies, makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Fully-specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • High cloud drive
  • Macromodel included
  • Performance upgrades for the TLC272 and TLC274
  • 950µV Maximum at TA=25°C Low input offset voltage
  • 9nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low-input bias current
  • 2µV/°C Offset drift
  • 75dB Typical CMRR
  • Green product and no Sb/Br

產品訊息

Bandwidth:
2.18MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
3.6V/µs
Supply Voltage Range:
± 2.2V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Logistics;
  • Portable Devices;
  • Industrial;
  • Automotive

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Mexico

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.000227