Low

TLE2074CNE4 - 

Operational Amplifier, Quad, 4 Amplifier, 10 MHz, 38 V/µs, ± 2.25V to ± 19V, DIP, 14 Pins

TLE2074CNE4 - Operational Amplifier, Quad, 4 Amplifier, 10 MHz, 38 V/µs, ± 2.25V to ± 19V, DIP, 14 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TLE2074CNE4
訂購代碼:
1234901
技術資料表:
(EN)
查看所有技術文件

產品總覽

The TLE2074CNE4 is a quad low-noise high-speed JFET-input Operational Amplifier features inherently better AC response than bipolar or CMOS devices having comparable power consumption. Texas Instruments Excalibur process yields a typical noise floor of 11.6nV/√Hz, 17nV/√Hz ensured maximum, offering immediate improvement in noise-sensitive circuits designed using the TL07x. The TLE207x also has wider supply voltage rails, increasing the dynamic signal range for BiFET circuits to ±19V. On-chip zener trimming of offset voltage yields precision grades for greater accuracy in DC-coupled applications. The TLE207x is pin-compatible with lower performance BiFET operational amplifier for ease in improving performance in existing designs. BiFET operational amplifier offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifiers.
  • Greater than 2x bandwidth (10MHz) and 3x slew rate (45V/µs) than TL07x
  • On-chip offset voltage trimming for improved DC performance
  • Wider supply rails increase dynamic
  • Signal range to ±19V

應用

Signal Processing, Power Management

產品訊息

:
4 Amplifier
:
10MHz
:
38V/µs
:
± 2.25V to ± 19V
:
DIP
:
14Pins
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

替代產品

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

相關搜尋

43 有存貨

43 件可在 3 - 6 個工作日內出貨

查看截止時間
 
查看存貨和交貨期

250 件可於 2018/5/19 出貨

2018/6/25 當週起有更多存貨可供選購
NT$159.97 NT$ 159.97
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$159.97
10 + NT$139.89
25 + NT$118.51
50 + NT$110.59
100 + NT$104.45
250 + NT$97.13
500 + NT$88.50
1000 + NT$85.82
No longer stocked:: No Longer Manufactured::
新增至購物車
新增品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。