Low

TEXAS INSTRUMENTS  TLV2254AID  Operational Amplifier, Quad, 4 Amplifier, 187 kHz, 0.12 V/µs, 2.7V to 8V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLV2254AID
製造商產品編號:
TLV2254AID
訂購代碼:
8454965
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The TLV2254AID is a quad low-voltage Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. This MicroPower operation makes them good choices for battery-powered applications. This family is fully characterized at 3 and 5V and is optimized for low-voltage applications. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLV225x has a noise level of 19nV/√Hz at 1kHz, four times lower than competitive MicroPower solutions. The TLV225x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels combined with 3V operation, this device works well in hand-held monitoring and remote-sensing applications.
  • Output swing includes both supply rails
  • Fully specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 1pA Typical low input bias current
  • 850µV at TA=25°C Maximum low input offset voltage
  • Green product and no Sb/Br

產品訊息

No. of Amplifiers:
4 Amplifier
Bandwidth:
187kHz
Slew Rate:
0.12V/µs
Supply Voltage Range:
2.7V to 8V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Automotive
  • Portable Devices
  • Sensing & Instrumentation

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423390
重量 (公斤):
.000128

替代產品

相關產品