Low

TEXAS INSTRUMENTS  TMDSEVM6657LS  TMS320C6657 Lite Evaluation Module

TEXAS INSTRUMENTS TMDSEVM6657LS
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The TMDSEVM6657LS is a TMS320C6657 lite evaluation module. It is an easy to use, cost efficient development tool that helps developers quickly get started with designs using the C6657 or C6655 or C6654 family of DSPs. The evaluation module includes an onboard, single TMS320C6657 processor with robust connectivity options that allows customers to use this AMC form factor card in various systems. The TMS320C6657 DSP is a highest performance fixed/floating point DSP that is based on KeyStone multicore architecture. The module also works as a standalone board. The software accompanying the 6657LS EVM includes Code Composer Studio CCS v5, and multicore software development kit (MCSDK). The TMDSEVM6657LS evaluation module comes with XDS200 emulation capability. In addition, an external emulator via JTAG emulation header can be also be used.
  • Multicore shared memory controller (MSMC)
  • Multicore navigator
  • Hardware accelerators
  • Two multichannel buffered serial ports (McBSP)
  • Universal parallel port
  • SPI interface
  • Supports connections to other keyStone
  • Architecture devices providing resource scalability
  • 32bit DDR3 interface
  • Two UART interfaces

產品訊息

Silicon Manufacturer:
Texas Instruments
Core Architecture:
C6000
Core Sub-Architecture:
C6000
Silicon Core Number:
TMS320C6657
Silicon Family Name:
TMS320C66xx
No. of Bits:
32bit
Kit Contents:
Eval Module TMS320C6657
Product Range:
-
Features:
Supports C6657/C6655/C6654 Family of DSPs, Robust Connectivity, XDS200 Emulation Capability
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Medical;
  • Imaging, Video & Vision;
  • Test & Measurement;
  • Automation & Process Control;
  • Aerospace, Defence, Military;
  • Consumer Electronics;
  • Portable Devices;
  • Wireless;
  • Communications & Networking;
  • Imaging, Video & Vision

內容

TMS320C6657 evaluation module with integrated XDS200 emulator, Power adapter and power cord, USB cable, RS232 serial cable, Ethernet cable, Software (DVD) and documentation.

法規與環境保護

原產地:
China

承擔產品生產最後程序之國家

關稅編號:
84733020
重量 (公斤):
1.369848

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。