Low

TEXAS INSTRUMENTS  TMDXDOCK28055  Development Board, TMS320F28055 Piccolo Control Card, On-board USB J-TAG Emulation

TEXAS INSTRUMENTS TMDXDOCK28055
TEXAS INSTRUMENTS TMDXDOCK28055
Technical Data Sheet (57.42KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

TEXAS INSTRUMENTS TMDXDOCK28055
TEXAS INSTRUMENTS TMDXDOCK28055

產品總覽

The TMDXDOCK28055 experimenters kit provides a platform for initial device exploration and prototyping. The experimenters kit includes a docking station and a plug in compatible controlCARD, which docks directly onto the docking station. The docking station features on board USB JTAG emulation, access to all C2000 MCU signals from the controlCARD, breadboard areas for experimentation, and JTAG and RS232 connectors.
  • Piccolo TMDXCNCD28055ISO controlCARD with TMX320F28055 MCU
  • Isolated USB JTAG Interface (XDS100v2)
  • Analog I/O, digital I/O and JTAG signals at DIMM interface
  • Access to all C2000 MCU signals from the controlCARD
  • Breadboard area for experimentation
  • JTAG, RS232 connector
  • USB powered

產品訊息

Silicon Manufacturer:
Texas Instruments
Core Architecture:
C2000
Core Sub-Architecture:
C2000
Silicon Core Number:
TMS320F28055
Silicon Family Name:
Piccolo - TMS320F280xx
No. of Bits:
32bit
Kit Contents:
Docking Station, controlCARD TMS320F28055, CCStudio IDE, USB Cable
Product Range:
-
Features:
TMS320F28055 MCU Based controlCARD, On-board USB JTAG Emulation, Fully Powered from USB
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Alternative Energy;
  • Automotive;
  • Consumer Electronics;
  • Industrial;
  • Lighting;
  • Motor Drive & Control

內容

Piccolo TMDXCNCD28055ISO Isolated controlCARD, Docking Station, USB Cable, Software, support, example projects, libraries, and documentation available through the controlSUITE software platform.

法規與環境保護

原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.578783

相關產品