Low

TXB0104PWR - 

Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

TXB0104PWR - Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TXB0104PWR
訂購代碼:
2437911
技術資料表:
(EN)
查看所有技術文件

產品總覽

The TXB0104PWR is a 4-bit non-inverting Translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3V and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver. It is designed so that the OE input circuit is supplied by VCCA.
  • 1.2 to 3.6V on A Port and 1.65 to 5.5V on B Port (VCCA<=VCCB)
  • VCC Isolation feature - if either VCC input is at GND, all outputs are in high-impedance state
  • OE Input circuit referenced to VCCA
  • Low-power consumption, 5µA maximum ICC
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

應用

Audio, Consumer Electronics, Computers & Computer Peripherals

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

:
4
:
20µA
:
4ns
:
14Pins
:
TSSOP
:
1.2V
:
3.6V
:
-40°C
:
85°C
:
Level Translator
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

替代產品

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
7,581 有存貨

每卷

1+ NT$44.72 10+ NT$38.05 100+ NT$29.31 500+ NT$25.90 1000+ NT$20.47 2000+ NT$18.17 10000+ NT$17.48 24000+ NT$16.93 較多 較少

相關產品

比較選取項目

相關搜尋

包裝類型 捲筒式包裝

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期
2018/7/23 當週起有更多存貨可供選購

有貨時聯繫我

可供選擇的替代產品

1607891 - Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

NT$22.08 NT$ 22.08
價格
每卷
多項: 2000 最少: 2000
數量 價格
2000 + NT$22.08
6000 + NT$21.03
No longer stocked:: No Longer Manufactured::
無現貨,延期交貨
新增品項附註
總價:
總價: ( )
總價: --
注意:偏遠倉庫可能提供不同包裝選項的出貨。 請查看每一包裝選項的送貨和交貨期資訊。

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。