Low

TEXAS INSTRUMENTS  UCC28180EVM-573  Evaluation Module for UCC28180 Power Factor Correction Controller

Technical Data Sheet (1.12MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

TEXAS INSTRUMENTS UCC28180EVM-573
TEXAS INSTRUMENTS UCC28180EVM-573
TEXAS INSTRUMENTS UCC28180EVM-573
360°

產品總覽

The UCC28180EVM-573 is an evaluation module for UCC28180 power factor correction (PFC) controller. The UCC28180 incorporates a wide range of protection features to ensure safe system operation. It is a flexible and easy to use, 8 pin, active PFC controller that operates under continuous conduction mode to achieve high power factor, low current distortion and excellent voltage regulation of boost preregulators in AC to DC front ends. This PFC controller is suitable for universal AC input systems operating in 100W to few KW range with the switching frequency programmable between 18KHz to 250KHz, to conveniently support both power MOSFET and IGBT switches. The UCC28180EVM-573 is a 360W off line power factor correction boost converter providing a nominal output voltage of 390V regulated output at 0.923A of load current. The PFC converter accommodates an input voltage range of 85Vac to 265Vac and uses average current mode control at a fixed programmable switching frequency of 120KHz.
  • AC input range from 85Vac to 265Vac
  • 360W, 390V output
  • Average current mode PWM control
  • No AC line sensing needed
  • Fixed 120KHz oscillator frequency, programmable with a single external resistor
  • Soft over current and cycle by cycle peak current limiting
  • VCC under voltage lockout with low start up current
  • Voltage regulation open loop detection
  • Output over voltage protection with hysteresis recovery
  • Enhanced dynamic response
This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
High voltage levels are present on the evaluation module whenever it is energized. Proper precautions must be taken when working with the evaluation module.

產品訊息

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
UCC28180
Kit Application Type:
Power Management
Application Sub Type:
Power Factor Correction (PFC)
Kit Contents:
Evaluation Board UCC28180
Product Range:
-
Features:
360W, 390V Output, Average Current Mode PWM Control, No AC Line Sensing Needed, Soft-Start
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Consumer Electronics;
  • Power Management;
  • Industrial

附註

High voltage levels are present on the evaluation module whenever it is energized. Proper precautions must be taken when working with the evaluation module.

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.25

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。