Low

TEXAS INSTRUMENTS  UCC3805D  PWM Controller Current Mode, 10V-0V supply, 1 MHz, 5V/1A out, SOIC-8

TEXAS INSTRUMENTS UCC3805D
製造商產品編號:
UCC3805D
訂購代碼:
1234668
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The UCC3805D is a low-power BiCMOS current-mode Pulse Width Modulation (PWM) Controller contains all of the control and drive components required for off-line and DC to DC fixed frequency current-mode switching power supplies with minimal parts count. It offers the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. It contains digital current sense filtering, which disconnects the CS terminal from the current sense comparator during the 100ns interval immediately following the rising edge of the OUT pin. This digital filtering, also called leading-edge blanking, means that in most applications, no analog filtering (RC filter) is required on CS. Compared to an external RC filter technique, the leading-edge blanking provides a smaller effective CS to OUT propagation delay.
  • Internal soft start
  • Internal fault soft start
  • Internal leading-edge blanking of the current sense signal
  • 70ns Typical response from current-sense to gate-drive output
  • 1.5% Tolerance voltage reference
  • Green product and no Sb/Br

產品訊息

Input Voltage:
-
Output Voltage:
5V
Output Current:
1A
Supply Voltage Min:
0V
Supply Voltage Max:
10V
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Frequency:
1MHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Power Management
  • Industrial

法規與環境保護

原產地:
Mexico

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000907

相關產品