Low

UNITED CHEMI-CON  EKMG250ELL220ME11D  ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 25V, 20%, RADIAL

UNITED CHEMI-CON EKMG250ELL220ME11D
製造商產品編號:
EKMG250ELL220ME11D
訂購代碼:
1686777
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
22µF
Voltage Rating:
25V
Product Range:
KMG Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000488

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 25V, 20%, RADIAL

VISHAY

2,085 有存貨

項目價格: 每个

25+ NT$6.12 100+ NT$5.70 250+ NT$5.02 500+ NT$4.38 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 25V, 20%, RADIAL

NICHICON

1,089 有存貨

項目價格: 每卷

1+ NT$8.42 10+ NT$4.11 100+ NT$2.74 500+ NT$2.42 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 25V, RADIAL LEADED

PANASONIC ELECTRONIC COMPONENTS

822 有存貨

項目價格: 每个

1+ NT$11.58 10+ NT$5.27 100+ NT$3.55 500+ NT$3.16 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 25V, 20%, RADIAL

NICHICON

2,229 有存貨

項目價格: 每卷

1+ NT$8.90 10+ NT$4.17 100+ NT$2.78 500+ NT$2.46 深入瞭解

購買

Electrolytic Capacitor, Miniature, 22 µF, 25 V, ZLG Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

3,450 有存貨

項目價格: 每个

1+ NT$7.04

購買

Electrolytic Capacitor, 22 µF, 25 V, ESH Series, ± 20%, Radial Leaded, 5 mm

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

10000+ NT$2.73

購買

Electrolytic Capacitor, 22 µF, 25 V, ESK Series, ± 20%, Radial Leaded, 5 mm

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

10000+ NT$2.43

購買

Electrolytic Capacitor, Miniature, 22 µF, 25 V, ML Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

6,056 有存貨

項目價格: 每个

10+ NT$10.03 100+ NT$7.70 500+ NT$5.41 1000+ NT$4.64 深入瞭解

購買

Electrolytic Capacitor, 22 µF, 25 V, MCGPR Series, ± 20%, Radial Leaded, 5 mm

MULTICOMP

570 有存貨

項目價格: 每个

10+ NT$1.60 50+ NT$1.23 100+ NT$0.87 500+ NT$0.74 深入瞭解

購買

Electrolytic Capacitor, 22 µF, 25 V, MCUMR Series, ± 20%, Radial Leaded, 5 mm

MULTICOMP

4,306 有存貨

項目價格: 每个

5+ NT$3.08 25+ NT$2.37 100+ NT$1.66 500+ NT$1.43

購買