Low

UNITED CHEMI-CON  ESMG500ELL220ME11D  ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50V, 20%, RADIAL

UNITED CHEMI-CON ESMG500ELL220ME11D
Technical Data Sheet (192.94KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
22µF
Voltage Rating:
50V
Product Range:
SMG Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Indonesia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000489

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50V, 20%, RADIAL

VISHAY

535 有存貨

項目價格: 每个

25+ NT$6.14 100+ NT$5.71 250+ NT$5.03 500+ NT$4.39 深入瞭解

購買

Electrolytic Capacitor, 22 µF, 50 V, HD Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

399 有存貨

項目價格: 每个

1+ NT$16.41 10+ NT$8.71 100+ NT$6.46 500+ NT$5.60 深入瞭解

購買

Electrolytic Capacitor, 22 µF, 50 V, ESH Series, ± 20%, Radial Leaded, 5 mm

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

10000+ NT$3.06

購買

Electrolytic Capacitor, Miniature, 22 µF, 50 V, PX Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

1,214 有存貨

項目價格: 每个

1+ NT$5.89 10+ NT$4.52 25+ NT$3.18 50+ NT$2.72 深入瞭解

購買

Electrolytic Capacitor, 22 µF, 50 V, AM Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

1,102 有存貨

項目價格: 每个

1+ NT$6.07 50+ NT$3.76 100+ NT$2.70 500+ NT$2.30 深入瞭解

購買

Electrolytic Capacitor, 22 µF, 50 V, FC Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

2,402 有存貨

項目價格: 每个

1+ NT$11.77 10+ NT$5.35 100+ NT$3.60 500+ NT$3.21 深入瞭解

購買

Electrolytic Capacitor, 22 µF, 50 V, EB Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

1,140 有存貨

項目價格: 每个

10+ NT$4.89 100+ NT$3.28 500+ NT$2.93 1000+ NT$2.70

購買

Electrolytic Capacitor, 22 µF, 50 V, NHG Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

19,513 有存貨

項目價格: 每个

1+ NT$8.21 10+ NT$3.78 100+ NT$2.53 500+ NT$2.25 深入瞭解

購買

Electrolytic Capacitor, 22 µF, 50 V, MCMR Series, ± 20%, Radial Leaded, 5 mm

MULTICOMP

15,360 有存貨

項目價格: 每个

10+ NT$2.54 50+ NT$1.95 100+ NT$1.37 500+ NT$1.18 深入瞭解

購買

Electrolytic Capacitor, 22 µF, 50 V, MCGPR Series, ± 20%, Radial Leaded, 5 mm

MULTICOMP

1,121 有存貨

項目價格: 每个

10+ NT$0.57

購買