Low

VISHAY  K470J15C0GH5TH5  CERAMIC CAPACITOR 47PF 100V, C0G, 5%, RADIAL

VISHAY K470J15C0GH5TH5
Technical Data Sheet (139.04KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
47pF
Voltage Rating:
100V
Product Range:
Mono-Kap Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Cut Tape
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
85322400
重量 (公斤):
.00029

替代產品

Multilayer Ceramic Capacitor, 47 pF, 100 V, Ceralam MR Series, ± 5%, Radial Leaded, C0G / NP0

AVX

1,972 有存貨

項目價格: 每个

1+ NT$76.73 50+ NT$52.75 100+ NT$40.43 500+ NT$34.97

購買

Multilayer Ceramic Capacitor, 47 pF, 100 V, Goldmax, 300 Series, ± 5%, Radial Leaded, C0G / NP0

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

1+ NT$19.15 10+ NT$11.22 50+ NT$7.42 100+ NT$6.56 深入瞭解

購買