Low

VISHAY  293D105X9016A2TE3  TANTALUM CAPACITOR, 1UF, 16V, 9.3 OHM, 0.1, 3216-18, FULL REEL

VISHAY 293D105X9016A2TE3
Technical Data Sheet (474.30KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
1µF
Voltage Rating:
16V
Product Range:
293D Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
9.3ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322100
重量 (公斤):
.000058

替代產品

TANTALUM CAPACITOR, 1UF, 20V, 8.4 OHM, 0.1, 3216-18

VISHAY

3,570 有存貨

項目價格: 每卷

50+ NT$12.56 100+ NT$7.64 500+ NT$6.53 1000+ NT$5.10 深入瞭解

購買

TANTALUM CAPACITOR, 1UF, 20V, 8.4 OHM, 0.1, 3216-18, FULL REEL

VISHAY

18,000 有存貨

項目價格: 每卷

2000+ NT$2.99 4000+ NT$2.89 10000+ NT$2.79 14000+ NT$2.70 深入瞭解

購買

Surface Mount Tantalum Capacitor, 1 µF, 35 V, TAJ Series, ± 10%, 1206 [3216 Metric]

AVX

捲筒式包裝
8,000 有存貨

項目價格: 每卷

2000+ NT$3.15 4000+ NT$2.97 10000+ NT$2.80 14000+ NT$2.71 深入瞭解

購買

Surface Mount Tantalum Capacitor, 1 µF, 25 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET

捲筒式包裝
16,000 有存貨

項目價格: 每卷

2000+ NT$2.81 10000+ NT$2.56 20000+ NT$2.22

購買

Surface Mount Tantalum Capacitor, 1 µF, 35 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET

捲筒式包裝
46,000 有存貨

項目價格: 每卷

2000+ NT$3.06 10000+ NT$2.35 20000+ NT$2.27

購買

TANTALUM CAPACITOR, 1UF, 35V, 7.5 OHM, 0.1, 3216-18, FULL REEL

VISHAY

2,000 有存貨

項目價格: 每卷

2000+ NT$13.79 4000+ NT$12.10 6000+ NT$9.97

購買

Surface Mount Tantalum Capacitor, 1 µF, 16 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET

6,934 有存貨

項目價格: 每卷

1+ NT$11.77 10+ NT$6.92 100+ NT$4.17 500+ NT$3.82 深入瞭解

購買

Surface Mount Tantalum Capacitor, 1 µF, 16 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET

捲筒式包裝
64,000 有存貨

項目價格: 每卷

2000+ NT$2.56 10000+ NT$2.27 20000+ NT$1.93

購買

Surface Mount Tantalum Capacitor, 1 µF, 16 V, TAJ Series, ± 10%, 1206 [3216 Metric]

AVX

捲筒式包裝
16,000 有存貨

項目價格: 每卷

2000+ NT$5.07 4000+ NT$4.75 10000+ NT$4.44 14000+ NT$4.36 深入瞭解

購買

相關產品