Low

VISHAY  293D105X9035B2TE3  TANTALUM CAPACITOR, 1UF, 35V, 5 OHM, 0.1, 3528-21, FULL REEL

VISHAY 293D105X9035B2TE3
Technical Data Sheet (474.30KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
1µF
Voltage Rating:
35V
Product Range:
293D Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
5ohm
Manufacturer Size Code:
B
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322100
重量 (公斤):
.000089

替代產品

Surface Mount Tantalum Capacitor, 1 µF, 35 V, T499 Series, ± 10%, 1411 [3528 Metric]

KEMET

條帶式包裝
1,401 有存貨

項目價格: 每卷

1+ NT$36.39 10+ NT$24.44 100+ NT$15.24 500+ NT$13.77 深入瞭解

購買

Surface Mount Tantalum Capacitor, 1 µF, 35 V, T491 Series, ± 10%, 1411 [3528 Metric]

KEMET

18,320 有存貨

項目價格: 每卷

1+ NT$18.55 10+ NT$10.74 100+ NT$6.49 500+ NT$5.89 深入瞭解

購買

Surface Mount Tantalum Capacitor, 1 µF, 35 V, T499 Series, ± 10%, 1411 [3528 Metric]

KEMET

條帶式包裝
1,401 有存貨

項目價格: 每卷

1+ NT$36.39 10+ NT$24.44 100+ NT$15.24 500+ NT$13.77 深入瞭解

購買

Surface Mount Tantalum Capacitor, 1 µF, 35 V, TAJ Series, ± 10%, 1210 [3528 Metric]

AVX

3,076 有存貨

項目價格: 每卷

1+ NT$23.91 100+ NT$11.67 200+ NT$9.70 500+ NT$8.78 深入瞭解

購買

TANTALUM CAPACITOR, 1UF, 35V, 10%, 1411, FULL REEL

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

2000+ NT$96.82 4000+ NT$66.11 6000+ NT$48.49 10000+ NT$40.16

購買

Surface Mount Tantalum Capacitor, 1 µF, 35 V, T496 Series, ± 10%, 1411 [3528 Metric]

KEMET

條帶式包裝
1,735 有存貨

項目價格: 每卷

1+ NT$70.65 10+ NT$50.67 100+ NT$33.90 500+ NT$30.36 深入瞭解

購買

Surface Mount Tantalum Capacitor, 1 µF, 35 V, TAJ Series, ± 10%, 1210 [3528 Metric]

AVX

捲筒式包裝
36,000 有存貨

項目價格: 每卷

2000+ NT$5.49 10000+ NT$5.06 20000+ NT$4.68

購買

Surface Mount Tantalum Capacitor, 1 µF, 35 V, T491 Series, ± 10%, 1411 [3528 Metric]

KEMET

捲筒式包裝
24,000 有存貨

項目價格: 每卷

2000+ NT$3.95 10000+ NT$3.48 20000+ NT$2.94

購買

相關產品