Low

VISHAY  293D106X0010A2TE3  TANTALUM CAPACITOR, 10UF 10V, 3.4 OHM, 0.2, 3216-18

VISHAY 293D106X0010A2TE3
Technical Data Sheet (474.30KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
10µF
Voltage Rating:
10V
Product Range:
293D Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
3.4ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Israel

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322300
重量 (公斤):
.000059

替代產品

TANTALUM CAPACITOR, 10UF 10V, 3.4 OHM, 0.2, 3216-18, FULL REEL

VISHAY

10,000 有存貨

項目價格: 每卷

2000+ NT$4.24 4000+ NT$3.99 10000+ NT$3.74 14000+ NT$3.65 深入瞭解

購買

TANTALUM CAPACITOR, 10UF, 16V, 3 OHM, 0.2, 1206, FULL REEL

AVX

2,000 有存貨

項目價格: 每卷

2000+ NT$18.82 4000+ NT$12.94 6000+ NT$9.92 10000+ NT$8.58

購買

TANTALUM CAPACITOR, 10UF, 16V, 3 OHM, 0.2, 3216-18

VISHAY

17,525 有存貨

項目價格: 每卷

10+ NT$18.91 50+ NT$15.27 100+ NT$9.31 500+ NT$8.49 深入瞭解

購買

Surface Mount Tantalum Capacitor, 10 µF, 16 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET

24,092 有存貨

項目價格: 每卷

1+ NT$14.63 10+ NT$8.53 100+ NT$5.14 500+ NT$4.67 深入瞭解

購買

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, 293D Series, ± 10%, 1206 [3216 Metric]

VISHAY

條帶式包裝
1,983 有存貨

項目價格: 每卷

1+ NT$22.48 10+ NT$18.91 50+ NT$15.27 100+ NT$9.31 深入瞭解

購買

Surface Mount Tantalum Capacitor, 10 µF, 10 V, TPS Series, ± 10%, 1206 [3216 Metric]

AVX

7,262 有存貨

項目價格: 每卷

1+ NT$27.47 10+ NT$26.30 100+ NT$10.60 500+ NT$9.63 深入瞭解

購買

Surface Mount Tantalum Capacitor, 10 µF, 16 V, TAJ Series, ± 10%, 1206 [3216 Metric]

AVX

38,199 有存貨

項目價格: 每卷

1+ NT$16.06 100+ NT$8.14 200+ NT$6.49 500+ NT$5.92 深入瞭解

購買

Surface Mount Tantalum Capacitor, 10 µF, 16 V, T494 Series, ± 20%, 1206 [3216 Metric]

KEMET

2,519 有存貨

項目價格: 每卷

10+ NT$25.37 100+ NT$15.81 500+ NT$14.27 1000+ NT$13.06 深入瞭解

購買

Surface Mount Tantalum Capacitor, 10 µF, 10 V, TAJ Series, ± 10%, 1206 [3216 Metric]

AVX

6,838 有存貨

項目價格: 每卷

1+ NT$20.34 100+ NT$9.88 200+ NT$8.21 500+ NT$7.46 深入瞭解

購買

Surface Mount Tantalum Capacitor, 10 µF, 10 V, TAJ Series, ± 20%, 1206 [3216 Metric]

AVX

條帶式包裝
968 有存貨

項目價格: 每卷

1+ NT$20.34 100+ NT$9.88 200+ NT$8.21 500+ NT$7.46 深入瞭解

購買