Low

VISHAY  293D106X0010B2TE3  TANTALUM CAPACITOR, 10UF 10V, 2.5 OHM, 0.2, 3528-21

VISHAY 293D106X0010B2TE3
Technical Data Sheet (474.30KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
10µF
Voltage Rating:
10V
Product Range:
293D Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
2.5ohm
Manufacturer Size Code:
B
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Israel

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85411000
重量 (公斤):
.000126

替代產品

TANTALUM CAPACITOR, 10UF, 16V, 2 OHM, 0.2, 3528-21

VISHAY

11,564 有存貨

項目價格: 每卷

10+ NT$25.08 50+ NT$19.23 100+ NT$12.38 500+ NT$11.24 深入瞭解

購買

TANTALUM CAPACITOR, 10UF 20V, 2.1 OHM, 0.2, 3528-21, FULL REEL

KEMET

2,000 有存貨

項目價格: 每卷

2000+ NT$4.60

購買

Surface Mount Tantalum Capacitor, 10 µF, 20 V, TPS Series, ± 20%, 1411 [3528 Metric]

AVX

條帶式包裝
1,109 有存貨

項目價格: 每卷

1+ NT$33.54 100+ NT$17.84 500+ NT$16.06 1000+ NT$14.63 深入瞭解

購買

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 10 V, 293D Series, ± 10%, 1411 [3528 Metric]

VISHAY

條帶式包裝
1,610 有存貨

項目價格: 每卷

1+ NT$27.83 10+ NT$23.23 50+ NT$17.06 100+ NT$11.45 深入瞭解

購買

Surface Mount Tantalum Capacitor, 10 µF, 20 V, TPS Series, ± 10%, 1210 [3225 Metric]

AVX

4,168 有存貨

項目價格: 每卷

1+ NT$44.60 10+ NT$36.75 100+ NT$21.41 500+ NT$19.20 深入瞭解

購買

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, 293D Series, ± 10%, 1411 [3528 Metric]

VISHAY

條帶式包裝
796 有存貨

項目價格: 每卷

1+ NT$30.85 10+ NT$25.82 50+ NT$19.80 100+ NT$12.74 深入瞭解

購買

Surface Mount Tantalum Capacitor, 10 µF, 10 V, MCCTB Series, ± 20%, 1411 [3528 Metric]

MULTICOMP

條帶式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

5+ NT$21.25 50+ NT$16.33 100+ NT$11.47 500+ NT$9.83 深入瞭解

購買

Surface Mount Tantalum Capacitor, 10 µF, 20 V, T491 Series, ± 20%, 1411 [3528 Metric]

KEMET

963 有存貨

項目價格: 每卷

5+ NT$12.01 50+ NT$7.95 250+ NT$5.58 500+ NT$4.67 深入瞭解

購買

Surface Mount Tantalum Capacitor, 10 µF, 10 V, TAJ Series, ± 20%, 1411 [3528 Metric]

AVX

條帶式包裝
3,738 有存貨

項目價格: 每卷

1+ NT$23.91 100+ NT$11.67 200+ NT$9.70 500+ NT$8.78 深入瞭解

購買

相關產品