Low

VISHAY  593D226X9035D2TE3  TANTALUM CAPACITOR, 22UF 35V, 0.3 OHM, 0.1, 7343-31

VISHAY 593D226X9035D2TE3
Technical Data Sheet (443.31KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
22µF
Voltage Rating:
35V
Product Range:
593D Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
0.3ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322300
重量 (公斤):
.000427

替代產品

Surface Mount Tantalum Capacitor, 22 µF, 35 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET

302 有存貨

項目價格: 每卷

1+ NT$67.44 10+ NT$48.52 100+ NT$32.33 500+ NT$22.91

購買

TANTALUM CAPACITOR, 22UF 35V, 0.3 OHM, 0.1, 7343-43

KEMET

500 有存貨

項目價格: 每卷

500+ NT$78.85 1000+ NT$73.14 2500+ NT$71.72 5000+ NT$70.29

購買

TANTALUM CAPACITOR, 22UF, 35V, 10%, 2917, FULL REEL

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

500+ NT$104.45 1000+ NT$71.32 2500+ NT$52.31 10000+ NT$43.32

購買

Surface Mount Tantalum Capacitor, 22 µF, 35 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

條帶式包裝
8 有存貨

項目價格: 每卷

1+ NT$164.84 50+ NT$142.72 100+ NT$112.75 500+ NT$94.91 深入瞭解

購買

Surface Mount Tantalum Capacitor, 22 µF, 35 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

224 有存貨

項目價格: 每卷

1+ NT$193.74 50+ NT$192.67 100+ NT$171.98 400+ NT$93.84

購買

Surface Mount Tantalum Capacitor, 22 µF, 35 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET

捲筒式包裝
500 有存貨

項目價格: 每卷

500+ NT$22.75 2500+ NT$20.99 5000+ NT$19.27

購買

Surface Mount Tantalum Capacitor, 22 µF, 35 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

捲筒式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

400+ NT$93.23 800+ NT$83.90 1200+ NT$80.80 2000+ NT$79.24 深入瞭解

購買

Surface Mount Tantalum Capacitor, 22 µF, 35 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET

1,355 有存貨

項目價格: 每卷

1+ NT$81.35 10+ NT$62.80 100+ NT$46.74 500+ NT$31.79

購買

Surface Mount Tantalum Capacitor, 22 µF, 35 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET

條帶式包裝
548 有存貨

項目價格: 每卷

1+ NT$58.52 10+ NT$42.10 100+ NT$28.04 500+ NT$19.87 深入瞭解

購買

Surface Mount Tantalum Capacitor, 22 µF, 35 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET

條帶式包裝
291 有存貨

項目價格: 每卷

1+ NT$95.98 10+ NT$73.86 100+ NT$55.30 500+ NT$37.82 深入瞭解

購買