Low

VISHAY  593D227X9010D2TE3  TANTALUM CAPACITOR, 220UF 10V 0.1 OHM 10%, 7343-31

VISHAY 593D227X9010D2TE3
Technical Data Sheet (443.31KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
220µF
Voltage Rating:
10V
Product Range:
593D Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
0.1ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Israel

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322100
重量 (公斤):
.000424

替代產品

TANTALUM CAPACITOR, 220UF 10V 0.1 OHM 10%, 7343-31, FULL REEL

VISHAY

500 有存貨

項目價格: 每卷

500+ NT$29.55 1000+ NT$26.15 2500+ NT$24.26 5000+ NT$23.38 深入瞭解

購買

Surface Mount Tantalum Capacitor, 220 µF, 10 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET

條帶式包裝
11,654 有存貨

項目價格: 每卷

1+ NT$79.21 10+ NT$57.09 100+ NT$38.18 500+ NT$26.90 深入瞭解

購買

Surface Mount Tantalum Capacitor, 220 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

480 有存貨

項目價格: 每卷

1+ NT$190.89 10+ NT$169.84 100+ NT$122.03 500+ NT$77.07

購買

Surface Mount Tantalum Capacitor, 220 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

86 有存貨

項目價格: 每卷

1+ NT$223.71 10+ NT$210.16 100+ NT$186.61 400+ NT$101.69

購買

Surface Mount Tantalum Capacitor, 220 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

捲筒式包裝
500 有存貨

項目價格: 每卷

500+ NT$76.47 1000+ NT$71.20 2500+ NT$68.56 5000+ NT$67.24 深入瞭解

購買

Surface Mount Tantalum Capacitor, 220 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

捲筒式包裝
3,600 有存貨

項目價格: 每卷

400+ NT$101.09 2000+ NT$95.04 4000+ NT$84.93

購買

Surface Mount Tantalum Capacitor, 220 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

457 有存貨

項目價格: 每卷

1+ NT$182.68 50+ NT$172.33 100+ NT$132.73 500+ NT$82.42

購買

Surface Mount Tantalum Capacitor, 220 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

捲筒式包裝
5,000 有存貨

項目價格: 每卷

500+ NT$71.62 2500+ NT$67.92 5000+ NT$64.06

購買

Surface Mount Tantalum Capacitor, 220 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

捲筒式包裝
6,000 有存貨

項目價格: 每卷

500+ NT$16.07 1000+ NT$14.18 2500+ NT$13.39

購買

Surface Mount Tantalum Capacitor, 220 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

3,211 有存貨

項目價格: 每卷

1+ NT$47.45 10+ NT$38.89 100+ NT$22.80 500+ NT$16.16

購買