Low

VISHAY  593D475X9035C2TE3  TANTALUM CAPACITOR, 4.7UF 35V 0.5 OHM 10%, 6032-28

VISHAY 593D475X9035C2TE3
Technical Data Sheet (443.31KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
4.7µF
Voltage Rating:
35V
Product Range:
593D Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
0.5ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Israel

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322100
重量 (公斤):
.00026

替代產品

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 35 V, TR3 Series, ± 10%, 2412 [6032 Metric]

VISHAY

條帶式包裝
286 有存貨

項目價格: 每卷

1+ NT$46.38 10+ NT$38.18 100+ NT$26.97 500+ NT$15.84 深入瞭解

購買

TANTALUM CAPACITOR, 4.7UF, 25V, 2 OHM, 0.1, 6032-28, FULL REEL

VISHAY

2,000 有存貨

項目價格: 每卷

500+ NT$20.47 1000+ NT$18.26 2500+ NT$15.35 5000+ NT$13.05 深入瞭解

購買

Surface Mount Tantalum Capacitor, 4.7 µF, 25 V, TAJ Series, ± 10%, 2312 [6032 Metric]

AVX

3,705 有存貨

項目價格: 每卷

1+ NT$27.12 100+ NT$13.24 200+ NT$10.99 500+ NT$8.14

購買

Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, TAJ Series, ± 10%, 2312 [6032 Metric]

AVX

908 有存貨

項目價格: 每卷

1+ NT$31.40 100+ NT$18.48 200+ NT$15.52 500+ NT$11.35

購買

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 20 V, 293D Series, ± 10%, 2312 [6032 Metric]

VISHAY

條帶式包裝
184 有存貨

項目價格: 每卷

1+ NT$36.39 10+ NT$30.54 50+ NT$27.33 100+ NT$19.16 深入瞭解

購買

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 25 V, 293D Series, ± 10%, 2312 [6032 Metric]

VISHAY

條帶式包裝
52 有存貨

項目價格: 每卷

1+ NT$36.39 10+ NT$30.54 50+ NT$27.33 100+ NT$19.16 深入瞭解

購買