Low

WELLER  WAD 101 EU.  50 to 550°C Hot Air Desoldering Station

WELLER WAD 101 EU.
Technical Data Sheet (457.45KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

Multi function, hot air station WAD 101 features digital process control for accurate temperature set. The built-in microprocessor circuitry automatically recognizes all Weller soldering irons and provides the optimal setting of the connected tools, as well as, the HAP1 that comes as standard with the station. A wide range of nozzles and tools makes the WAD 101 ideal in many soldering and desoldering applications of surface mount devices. The WAD 101 requires a compressed air supply with oil free, dry air or nitrogen where the airflow is manually controlled. The Weller WCB 1 or WCB 2 calibration unit can be connected to the WAD 101 to further enhance programme setting. PC interface is possible with the WCB 2 only.
  • Pilot light showing heating pulses
  • Air volume control
  • Mains switch
  • Seven pin connector for connecting The HAP 1 and other soldering tools
  • Multi digital display sets and reads temperature of the selected tool
  • Connector for hot air
  • HAP 1 hot air pencil
  • Finger switch to control air manually
  • For operation with external compressed air supply

產品訊息

Supply Voltage V AC:
-
Heat Temperature Max:
550°C
Output Power:
-
Kit Contents:
Power Unit, HAP1 Hot Air Pencil, KH27 Holder, R04 & R06 Nozzle, Cleaning Set
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Maintenance & Repair

其他名稱

EAN UPC GTIN: 037103258021

法規與環境保護

原產地:
Germany

承擔產品生產最後程序之國家

關稅編號:
85151900
重量 (公斤):
3.84

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。