Low

YAGEO  CC0402JRNPO9BN180  CERAMIC CAPACITOR 18PF 50V, C0G, 5%, 0402, FULL REEL

YAGEO CC0402JRNPO9BN180
Technical Data Sheet (1.22MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
18pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
CC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322400
重量 (公斤):
.000012

替代產品

CERAMIC CAPACITOR 18PF 50V, C0G, 5%, 0402

TAIYO YUDEN

10,049 有存貨

項目價格: 每卷

1+ NT$3.57 10+ NT$0.75 100+ NT$0.39 500+ NT$0.29 深入瞭解

購買

CERAMIC CAPACITOR 18PF 50V, C0G, 5%, 0402, FULL REEL

TAIYO YUDEN

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

10000+ NT$0.14 20000+ NT$0.12 30000+ NT$0.11

購買

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, GRM Series

MURATA

條帶式包裝
12,832 有存貨

項目價格: 每卷

10+ NT$0.53 1000+ NT$0.41 2000+ NT$0.29 10000+ NT$0.25 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

條帶式包裝
32,600 有存貨

項目價格: 每卷

100+ NT$0.21 500+ NT$0.12 1000+ NT$0.094 5000+ NT$0.072 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

捲筒式包裝
110,000 有存貨

項目價格: 每卷

10000+ NT$0.045 50000+ NT$0.043 100000+ NT$0.041

購買

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

條帶式包裝
761 有存貨

項目價格: 每卷

1+ NT$3.57 10+ NT$1.93 100+ NT$0.71 500+ NT$0.61 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

捲筒式包裝
20,000 有存貨

項目價格: 每卷

10000+ NT$0.24 50000+ NT$0.18

購買

相關產品