Low

YAGEO  RC0402FR-0724R9L  RES, THICK FILM, 24R9, 1%, 0.0625W, 0402

YAGEO RC0402FR-0724R9L
Technical Data Sheet (824.00KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
24.9ohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
85332100
重量 (公斤):
.000011

替代產品

RES, THICK FILM, 24R9, 1%, 0.0625W, 0402, REEL

YAGEO

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

10000+ NT$0.042 20000+ NT$0.042

購買

SMD Chip Resistor, Thick Film, 24.9 ohm, 50 V, 0402 [1005 Metric], 100 mW, ± 1%, ERJ2R Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
61,028 有存貨

項目價格: 每卷

50+ NT$0.32 100+ NT$0.20 500+ NT$0.14

購買

SMD Chip Resistor, Thick Film, 24.9 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

13,677 有存貨

項目價格: 每卷

50+ NT$1.66 200+ NT$0.95 1000+ NT$0.65

購買

SMD Chip Resistor, 24.9 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

10000+ NT$0.03 50000+ NT$0.02 100000+ NT$0.02

購買

SMD Chip Resistor, 24.9 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

10+ NT$0.32 500+ NT$0.11 1000+ NT$0.07 2500+ NT$0.05 深入瞭解

購買

相關產品