Low

YAGEO  RC0402FR-0756KL  RES, THICK FILM, 56K, 1%, 0.0625W, 0402, REEL

YAGEO RC0402FR-0756KL
Technical Data Sheet (824.00KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
56kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
85332100
重量 (公斤):
0

替代產品

RES, THICK FILM, 56K, 1%, 0.0625W, 0402

YAGEO

5,364 有存貨

項目價格: 每卷

1+ NT$3.57 10+ NT$0.36 100+ NT$0.11 1000+ NT$0.071 深入瞭解

購買

SMD Chip Resistor, Thick Film, 56 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRG Series

TE CONNECTIVITY

條帶式包裝
3,770 有存貨

項目價格: 每卷

10+ NT$0.11 100+ NT$0.095 1000+ NT$0.083 5000+ NT$0.069 深入瞭解

購買

SMD Chip Resistor, Thick Film, 56 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

6,807 有存貨

項目價格: 每卷

50+ NT$0.49 100+ NT$0.37 500+ NT$0.25 2500+ NT$0.12 深入瞭解

購買

SMD Chip Resistor, Ceramic, 56 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCMR Series

MULTICOMP

條帶式包裝
4,718 有存貨

項目價格: 每卷

100+ NT$0.14 500+ NT$0.11 1000+ NT$0.077

購買

SMD Chip Resistor, Thick Film, 56 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

捲筒式包裝
80,000 有存貨

項目價格: 每卷

10000+ NT$0.057 50000+ NT$0.055 100000+ NT$0.053

購買

SMD Chip Resistor, 56 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN

捲筒式包裝
350,000 有存貨

項目價格: 每卷

10000+ NT$0.02 50000+ NT$0.02 100000+ NT$0.013

購買

SMD Chip Resistor, Thick Film, 56 kohm, 50 V, 0402 [1005 Metric], 100 mW, ± 1%, ERJ2R Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
10,000 有存貨

項目價格: 每卷

10000+ NT$0.067 50000+ NT$0.059 100000+ NT$0.059

購買

SMD Chip Resistor, 56 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN

16,050 有存貨

項目價格: 每卷

100+ NT$0.05 400+ NT$0.039 1000+ NT$0.027 2500+ NT$0.023 深入瞭解

購買

SMD Chip Resistor, Thick Film, 56 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

捲筒式包裝
10,000 有存貨

項目價格: 每卷

10000+ NT$0.088 50000+ NT$0.076 100000+ NT$0.064

購買

RES, THICK FILM, 56K, 1%, 0.063W, 0402, REEL

VISHAY

30,000 有存貨

項目價格: 每卷

10000+ NT$0.13 50000+ NT$0.10 100000+ NT$0.091

購買

相關產品