Low

YAGEO  RC0603FR-073K6L  RES, THICK FILM, 3K6, 1%, 0.1W, 0603

YAGEO RC0603FR-073K6L
Technical Data Sheet (824.00KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
3.6kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
85332100
重量 (公斤):
.000027

替代產品

RES, THICK FILM, 3K6, 1%, 0.1W, 0603, REEL

VISHAY

30,000 有存貨

項目價格: 每卷

5000+ NT$0.38 15000+ NT$0.34 25000+ NT$0.27

購買

SMD Chip Resistor, Thick Film, 3.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

5,091 有存貨

項目價格: 每卷

50+ NT$1.63 200+ NT$0.94 1000+ NT$0.64

購買

SMD Chip Resistor, Thick Film, 3.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

捲筒式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

5000+ NT$0.097 25000+ NT$0.08 50000+ NT$0.075

購買

SMD Chip Resistor, Thick Film, 3.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
1,992 有存貨

項目價格: 每卷

5+ NT$0.26 100+ NT$0.16 500+ NT$0.12 1000+ NT$0.099 深入瞭解

購買

SMD Chip Resistor, Thick Film, 3.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

5000+ NT$0.059 25000+ NT$0.055 50000+ NT$0.05

購買

SMD Chip Resistor, 3.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

捲筒式包裝
10,000 有存貨

項目價格: 每卷

5000+ NT$0.046 25000+ NT$0.038 50000+ NT$0.034

購買

SMD Chip Resistor, 3.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

6,490 有存貨

項目價格: 每卷

100+ NT$0.06 300+ NT$0.046 500+ NT$0.032 1250+ NT$0.028 深入瞭解

購買

SMD Chip Resistor, Ceramic, 3.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCMR Series

MULTICOMP

條帶式包裝
7,093 有存貨

項目價格: 每卷

100+ NT$0.16 500+ NT$0.12 1000+ NT$0.088

購買

SMD Chip Resistor, Ceramic, 3.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP

條帶式包裝
7,700 有存貨

項目價格: 每卷

100+ NT$0.20 500+ NT$0.16 1000+ NT$0.11

購買

相關產品