Low

YAGEO  RC0805FR-0720KL  RES, THICK FILM, 20K, 1%, 0.125W, 0805

YAGEO RC0805FR-0720KL
Technical Data Sheet (824.00KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
20kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
85332100
重量 (公斤):
.000044

替代產品

RES, THICK FILM, 20K, 1%, 0.125W, 0805, REEL

YAGEO

35,000 有存貨

項目價格: 每卷

5000+ NT$0.10 10000+ NT$0.071

購買

SMD Chip Resistor, Thick Film, 20 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJU06 Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
3,510 有存貨

項目價格: 每卷

1+ NT$3.74 10+ NT$2.31 50+ NT$1.66 100+ NT$1.42 深入瞭解

購買

SMD Chip Resistor, Thick Film, 20 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
46,768 有存貨

項目價格: 每卷

50+ NT$0.52 100+ NT$0.32 500+ NT$0.23

購買

SMD Chip Resistor, Thick Film, 20 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCPWR Series

MULTICOMP

條帶式包裝
8,293 有存貨

項目價格: 每卷

25+ NT$1.48 100+ NT$1.14 500+ NT$0.80 1000+ NT$0.69 深入瞭解

購買

SMD Chip Resistor, Ceramic, 20 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCMR Series

MULTICOMP

條帶式包裝
3,101 有存貨

項目價格: 每卷

100+ NT$0.28 500+ NT$0.22 1000+ NT$0.15

購買

SMD Chip Resistor, Thick Film, 20 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCWR Series

MULTICOMP

捲筒式包裝
45,000 有存貨

項目價格: 每卷

5000+ NT$0.03

購買

SMD Chip Resistor, Thick Film, 20 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCWR Series

MULTICOMP

條帶式包裝
17,700 有存貨

項目價格: 每卷

10+ NT$0.11 100+ NT$0.086 500+ NT$0.06 1000+ NT$0.052 深入瞭解

購買

RES, THICK FILM, 20K, 1%, 0.125W, 0805

VISHAY

10,152 有存貨

項目價格: 每卷

100+ NT$0.96 1000+ NT$0.64 10000+ NT$0.62

購買

RES, THICK FILM, 20K, 1%, 0.125W, 0805, REEL

VISHAY

10,000 有存貨

項目價格: 每卷

10000+ NT$0.16 20000+ NT$0.13 50000+ NT$0.11

購買

相關產品