您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

2229 95MM - 

Corrosion Protection Tape, EPR, Black, 3.08 m x 95 mm, 2229 Series

2229 95MM - Corrosion Protection Tape, EPR, Black, 3.08 m x 95 mm, 2229 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商:
3M 3M
製造商產品編號:
2229 95MM
訂購代碼:
2136640
產品範圍
2229 Series
其他名稱:
80610594410, GTIN UPC EAN: 00054007497028
技術資料表:
2229 95MM   Datasheet
查看所有技術文件

產品訊息

:
Corrosion Protection
:
EPR (Ethylene Propylene Rubber)
:
95mm
:
3.75"
:
3.08m
:
10ft
:
Black
:
2229 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 2229 series Scotch-Seal™ Mastic Tape and Pad is durable, tacky mastic coated on an easy release liner. The product is designed for quick and easy insulating, padding and sealing of objects that need to be protected from adverse environmental conditions. It is well suited for corrosion protection applicants and is resistant to U.V. radiation. It is used for sealing high-voltage cable splice and termination accessories for 90°C continuous operating temperature and padding irregular-shaped connections. It retains its flexibility at low temperatures resulting in ease of application and continuous performance at reduced temperatures.
  • Excellent adhesion & sealing characteristics to metals/rubbers/synthetic cable insulations/jackets
  • Stable over wide temperature range while maintaining its sealing properties
  • Conformable and mouldable for easy applications over irregular surfaces
  • Does not crack when subjected to repeated flexing
  • Fully compatible with most semi-con jacketing materials
  • Material exhibits self-healing characteristics after being punctured or cut
  • Chemical resistance
  • Exhibits very low cold-flow
  • Used for providing corrosion protection to a wide variety of electrical connections & applications
  • Used for sealing ducts and cable end seals

應用

Maintenance & Repair, Industrial

其他名稱

80610594410, GTIN UPC EAN: 00054007497028

相關產品

比較選取項目

相關搜尋

无库存

NT$1,607.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,607.22
 
5+ NT$1,575.08
 
10+ NT$1,542.94