您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

23 - 

Electrical Insulation Tape, EPR, Black, 9.1 m x 51 mm, HC00 Series

23 - Electrical Insulation Tape, EPR, Black, 9.1 m x 51 mm, HC00 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商:
3M 3M
製造商產品編號:
23
訂購代碼:
1676073
產品範圍
HC00 Series
其他名稱:
VE000028344, GTIN UPC EAN: 00054007150336
技術資料表:
23   Datasheet
查看所有技術文件

產品訊息

:
Electrical Insulation
:
EPR (Ethylene Propylene Rubber)
:
51mm
:
2.01"
:
9.1m
:
29.86ft
:
Black
:
HC00 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The HC00 series Scotch® Rubber Splicing Tape is highly conformable self-fusing ethylene propylene rubber (EPR), high-insulating voltage tape. It has a snakeskin liner that is easily removed as the tape is applied. It is without halogen and it resists in the UV and ozone and is not vulcanized. It is compatible with all the synthetic insulations cables and with the paper insulations cables with migrant material. The turns of the tape weld together in a homogeneous form after application.
  • Can be used to splice and terminate cables whose emergency overload temperatures can reach 266°F
  • Physical and electrical properties are unaffected by the degree of stretch
  • Self-fusing tape
  • Excellent electrical properties
  • A special polyester liner which will not stick to the tape upon unwind
  • Compatible with all solid dielectric cable Insulation

應用

Maintenance & Repair, Industrial

其他名稱

VE000028344, GTIN UPC EAN: 00054007150336

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,567.89

不提供定價。 請聯絡客戶服務

價格
卷 1
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,567.89
 
5+ NT$1,369.23
 
10+ NT$1,224.78