您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

38104-0018-000 FL - 

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Hermaphroditic, 381 Series, IDC / IDT, 1 Rows

38104-0018-000 FL - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Hermaphroditic, 381 Series, IDC / IDT, 1 Rows

圖片僅供舉例說明。 請參閱產品描述。

製造商:
3M 3M
製造商產品編號:
38104-0018-000 FL
訂購代碼:
2672381
查看所有技術文件

產品總覽

The 381 series wire mount IDC Socket accepts multiple wire diameters of 1.1 to 2.54mm and conductor sizes of 18 to 22AWG. The T-tap termination enables mid-cable terminations without special preparation or handling of the cable or wires in order to interconnect fieldbus and power lines at any point. The hermaphroditic four-point contact mating structures reduces the number of different components required to interconnect and ensures a reliable interconnect. It can terminate with a common pair of pliers.
  • Easy, labour saving and reliable IDC termination
  • Easy field termination with no special wire preparation - No stripping, tinning or special tooling
  • Latching mechanism maintains a reliable interconnection in demanding field applications
  • 5A Maximum current carrying capability per contact

應用

Industrial

產品訊息

:
2.54mm
:
4Contacts
:
Hermaphroditic
:
381 Series
:
IDC / IDT
:
1Rows
:
Gold Plated Contacts
:
Copper Alloy
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

14 有存貨

3 件可在 1 - 2 個工作日內出貨
11 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 40 件可於 2019/7/11 出貨
有 910 件可於 2019/7/20 出貨

2019/8/12 當週起有更多存貨可供選購

NT$162.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$162.48
 
10+ NT$155.91
 
20+ NT$143.12
 
50+ NT$136.55
 
100+ NT$129.98
 
200+ NT$113.73