您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

9469PC - 

Double Sided Tape, Acrylic, Natural, 54.86 m x 25.4 mm, 9469 Series

9469PC - Double Sided Tape, Acrylic, Natural, 54.86 m x 25.4 mm, 9469 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商:
3M 3M
製造商產品編號:
9469PC
訂購代碼:
1768582
產品範圍
9469 Series
其他名稱:
GTIN UPC EN: 00021200429101
技術資料表:
9469PC   Datasheet
查看所有技術文件

產品訊息

:
Double Sided
:
Acrylic
:
25.4mm
:
1"
:
54.86m
:
179.99ft
:
Natural
:
9469 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 9469PC is a VHB™ clear Adhesive Transfer Tape with high performance acrylic, poly-coated Kraft paper liner (unprinted). Excellent long-term holding power with higher adhesion strength than typical PSAs. Transparent and ideal for use in many interior and exterior applications to replace rivets, spot welds, liquid adhesives and other permanent fasteners. Suitable for adhering, affixing, assembling, attaching, bonding, converting, cushioning, fastening, fixturing, gasketing, gluing, holding, identifying, ingress protecting, insulating, isolating, joining, labelling, laminating, marking, mounting, processing, sealing, securing, spacing, splicing, sticking and taping. Its also excellent for bonding decorative metal trim and bonding flexible circuits to aluminium rigidizers or heat sinks.
  • Excellent UV light resistance
  • Solvent-resistant
  • Water-resistant

應用

Industrial, Aerospace, Defence, Military, Automotive, Mining, Oil & Gas, Medical, Consumer Electronics, Maintenance & Repair

警告

Galvanised surfaces are potential problems and should be carefully evaluated. To prevent corrosion on copper and brass, only lacquer coated material should be used with VHB joining systems.

其他名稱

GTIN UPC EN: 00021200429101

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$3,023.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,023.32
 
5+ NT$2,887.57
 
10+ NT$2,782.73