您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

USD-4GB-INDUSTRIAL - 

Flash Memory Card, MicroSDHC Card, Class 10, 4 GB

USD-4GB-INDUSTRIAL - Flash Memory Card, MicroSDHC Card, Class 10, 4 GB

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
USD-4GB-INDUSTRIAL
訂購代碼:
2454566
查看所有技術文件

產品總覽

The USD-4GB-INDUSTRIAL is a class 10 SD-HC 4GB industrial rated microSD Card is unique and feature an advanced firmware to prevent corruption in harsh environments and can instil a higher level of confidence in the end product when these cards are used. This card is superior to standard commercial grade cards and other standard industrial grade cards, due to their advanced firmware, which can prevent a phenomenon called 'Read Disturb' from occurring, along with other advanced enhancements. Read Disturb can result in random bit changes causing corruption when the same information is read continuously without being overwritten. This is possible to do when using them in 4D Systems modules due to the nature of the graphics and therefore these cards offer advanced protection against this due to the firmware's unique ability to prevent this from occurring. The uSD-4GB industrial grade memory card can be used to store images, animations, text and graphics objects.
  • High reliability, operating at -40 to 85°C
  • Waterproof, dust-proof and ESD-resistant
  • Enhanced endurance by advanced dynamic/static wear levelling algorithm
  • Read disturb protector - Auto refresh technology to ensure data integrity
  • Enhanced power cycling support
  • Supports BCH ECC engine up to 40bit/1kB
  • Supports CPRM
  • SPI compatible

應用

Communications & Networking, Industrial, Computers & Computer Peripherals

產品訊息

:
MicroSDHC Card, Class 10
:
4GB
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$792.52

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$792.52