找到 4 個產品

目前無法顯示合約定價。所列價格為標準零售價格,處理下單時將會套用合約定價。

  製造商零件編號 訂購代碼 製造商 / 描述
可用性 項目價格
價格
數量
DRC3P48A411
DRC3P48A411 - Solid State Contactor, 4.8 A, 530 VAC, 265 VAC, Zero Voltage Turn On, DIN Rail, Panel, Screw

2784887

SENSATA/CRYDOM - Solid State Contactor, 4.8 A, 530 VAC, 265 VAC, Zero Voltage Turn On, DIN Rail, Panel, Screw

CONTACTOR, 208-265VAC, DIN RAIL/PANEL; Load Current:4.8A; Operating Voltage Max:530VAC; Control Voltage Max:265VAC; Switching Mode:Zero Voltage Turn On; Contactor Mounting:DIN Rail, Panel; Contactor Terminals:Screw; Operating Voltage Min:48VAC; Control V

  • 16 件可在 3 - 4 個工作日內出貨
+ 查看存貨和交貨期

  • 16 件可在 3 - 4 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2019/9/2 當週起有更多存貨可供選購

每個

1+ NT$3,597.51

新增
最小訂貨量: 1 訂購倍數: 1
DRC3R48E440
DRC3R48E440 - Solid State Contactor, 7.6 A, 510 VAC, 30 VDC, Zero Voltage Turn On, DIN Rail, Panel, Screw

2784902

SENSATA/CRYDOM - Solid State Contactor, 7.6 A, 510 VAC, 30 VDC, Zero Voltage Turn On, DIN Rail, Panel, Screw

CONTACTOR, 18-30VDC, DIN RAIL/PANEL; Load Current:7.6A; Operating Voltage Max:510VAC; Control Voltage Max:30VDC; Switching Mode:Zero Voltage Turn On; Contactor Mounting:DIN Rail, Panel; Contactor Terminals:Screw; Operating Voltage Min:48VAC; Control Volt

  • 5 件可在 3 - 4 個工作日內出貨
+ 查看存貨和交貨期

  • 5 件可在 3 - 4 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2019/9/2 當週起有更多存貨可供選購

每個

1+ NT$6,770.76

新增
最小訂貨量: 1 訂購倍數: 1
DRC3P48D433R
DRC3P48D433R - Solid State Contactor, 4.8 A, 530 VAC, 30 V, Random Turn On, DIN Rail, Panel, Screw

2784901

SENSATA/CRYDOM - Solid State Contactor, 4.8 A, 530 VAC, 30 V, Random Turn On, DIN Rail, Panel, Screw

CONTACTOR, 7.6A, 18-30V, DIN RAIL/PANEL; Load Current:4.8A; Operating Voltage Max:530VAC; Control Voltage Max:30V; Switching Mode:Random Turn On; Contactor Mounting:DIN Rail, Panel; Contactor Terminals:Screw; Operating Voltage Min:48VAC; Control Voltage

  • 3 件可在 3 - 4 個工作日內出貨
+ 查看存貨和交貨期

  • 3 件可在 3 - 4 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2019/9/2 當週起有更多存貨可供選購

每個

1+ NT$3,386.40

新增
最小訂貨量: 1 訂購倍數: 1
DRC3P48C411R2
DRC3P48C411R2 - Solid State Contactor, 7.6 A, 530 VAC, 55 V, Random Turn On, DIN Rail, Panel, Screw

2784888

SENSATA/CRYDOM - Solid State Contactor, 7.6 A, 530 VAC, 55 V, Random Turn On, DIN Rail, Panel, Screw

CONTACTOR, 7.6A, 36-55V, DIN RAIL/PANEL; Load Current:7.6A; Operating Voltage Max:530VAC; Control Voltage Max:55V; Switching Mode:Random Turn On; Contactor Mounting:DIN Rail, Panel; Contactor Terminals:Screw; Operating Voltage Min:48VAC; Control Voltage

  • 10 件可在 3 - 4 個工作日內出貨
+ 查看存貨和交貨期

  • 10 件可在 3 - 4 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2019/9/2 當週起有更多存貨可供選購

每個

1+ NT$3,082.34

新增
最小訂貨量: 1 訂購倍數: 1