您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
573300D00010G
Heat Sink, Square, PCB, For D-Pak Devices, 18 °C/W, TO-263, 12.7 mm, 10.16 mm, 26.16 mm
產品訊息
技術文件 (1)
CAD 下載
條款與條件
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
產品總覽
- Horizontal mount orientation
應用
Motor Drive & Control, Medical, Industrial, Communications & Networking, Power Management, Consumer Electronics
29,675 有存貨 需要更多?
即日起您可預購補貨 僅需如常訂購所需數量然後結帳即可。目前可發貨的數量會列入補貨預購,供應商一旦到貨,我們便隨即出貨給您。 產品發貨給您時,才向您收費。
下訂即可添購更多存貨 依照供應商前置時間,預計約 2023/4/17
6,124 英國 有庫存,可在 3-4 個工作日內發貨
23,001 美國 有庫存,可在 4-5 個工作日內發貨
由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化