您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1SVR730830R0300 - 

Voltage Monitoring Relay, CM-ESS.1 Series, SPDT, 4 A, DIN Rail, 250 VAC, Screw

1SVR730830R0300 - Voltage Monitoring Relay, CM-ESS.1 Series, SPDT, 4 A, DIN Rail, 250 VAC, Screw

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ABB ABB
製造商產品編號:
1SVR730830R0300
訂購代碼:
2102329
產品範圍
CM-ESS.1 Series
其他名稱:
GTIN UPC EAN: 4016779852159
查看所有技術文件

產品訊息

:
CM-ESS.1 Series
:
SPDT
:
4A
:
DIN Rail
:
250VAC
:
Screw
:
-
:
240V
:
750mW
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The CM-ESS.1 series Voltage Monitoring Relay suitable for 1-phase AC/DC voltages. It is an electronic voltage monitoring relay that provides reliable monitoring of voltages as well as detection of phase loss. It is available with two different terminal versions like proven screw connection technology (double-chamber cage connection terminals) and the completely tool-free Easy Connect Technology (push-in terminals).
  • Monitoring of DC and AC voltages
  • TRMS measuring principle
  • One device includes 4 measuring ranges
  • Over or undervoltage monitoring configurable
  • Hysteresis adjustable (3 to 30%)
  • 3 Supply voltage versions
  • Precise adjustment by front-face operating controls
  • Housing material for highest fire protection classification
  • UL94V-0 Flammability rating
  • Tool-free mounting on DIN rail as well as demounting
  • 1C/O (SPDT) contact
  • 3 LEDs for status indication

應用

Industrial

其他名稱

GTIN UPC EAN: 4016779852159

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

有貨時聯繫我

NT$6,280.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,280.00