您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
2CMA100149R1000
Energy Meter, EQ Series, B21, Single Phase, 230 VAC, 65A, DIN
- 製造商:
- ABB ABB
- 製造商產品編號:
- 2CMA100149R1000
- 訂購代碼:
- 2474849
- 產品範圍
- B Series
- 其他名稱:
- GTIN UPC EAN: 7392696001496
- 技術資料表:
- 2CMA100149R1000 Datasheet
產品訊息
技術文件 (1)
產品總覽
For any utility manager, landlord or anyone managing a company's or building's energy resources, a utility meter and the information it provides usually is not sufficient. One bill and no information of where or why the energy is wasted. Sub-metering, on the other hand, provides a far more detailed picture of the energy consumption. It helps you identify specific areas where the energy consumption is too high and essentially where investments need to be made. EQ meters is the new range of meters for sub-metering and energy efficiency from ABB.
- "B" Series basic meter for installations up to 65A
- Direct connected or transformer connected (CT)
- DIN Rail mounting
- IP20 Protection
其他名稱
GTIN UPC EAN: 7392696001496
篩選工具