您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MEGA STRIP - 

Wire Stripper, MEGASTRIP®, Self Adjusting, 1mm² to 16mm² Capacity

MEGA STRIP - Wire Stripper, MEGASTRIP®, Self Adjusting, 1mm² to 16mm² Capacity

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ABECO ABECO
製造商產品編號:
MEGA STRIP
訂購代碼:
105958
技術資料表:
MEGA STRIP   Datasheet
查看所有技術文件

產品訊息


:
-

:
1mm² to 16mm²

:
Wires & Cables

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MEGA STRIP is a self adjusting Wire Stripper capable of performing faultless stripping operations on electrical wires and cables with insulations of PVC, vinyl and polyethylene. from 1 to 16mm². The MegaStrip will also handle multi-core cables up to Ø10mm, it will remove the outer insulating jacket and with one simple twist of the gauge selector, be ready to strip the inner cores. The MegaStrip has primarily been designed to meet the heavy usage requirements of electrical installation engineers. The tool is of aluminium alloy construction combining the properties of both strength and lightness. The slim frontal jaw entry ensures easy access to wiring in confined spaces such as junction boxes, switch or fuse boxes and the toughened steel stripping jaw assembly ensures precision stripping of all PVC-coated round wires and cables normally encountered in field, domestic and factory wiring installations.

應用

Maintenance & Repair

MEGA STRIP 的替代選擇

比較選取項目 顯示所有類似產品
製造商產品編號
訂購代碼
製造商 / 描述
庫存量
項目價格
數量
     
限制的項目 新增

1 有存貨

1 件可在 1 - 2 個工作日內出貨

存貨供應完畢便停止銷售

NT$4,910.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,910.40